33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZC1K330B

DigiKey Part Number
10-EEH-AZC1K330BCT-ND - Cut Tape (CT)
10-EEH-AZC1K330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZC1K330B
Description
CAP ALUM HYBRID 33UF 20% 80V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZC1K330B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
136 mA @ 100 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM4.86200RM48.62
50RM3.78080RM189.04
100RM3.43960RM343.96
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM2.79952RM1,399.76
1,000RM2.61797RM2,617.97
1,500RM2.52635RM3,789.52
2,500RM2.42424RM6,060.60
3,500RM2.36421RM8,274.74
5,000RM2.30623RM11,531.15
Manufacturers Standard Package
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500