270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1E271B

DigiKey Part Number
10-EEH-AZF1E271BCT-ND - Cut Tape (CT)
10-EEH-AZF1E271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZF1E271B
Description
CAP ALUM HYBRID 270UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1E271B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
150 mA @ 100 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.55000RM8.55
10RM5.60300RM56.03
50RM4.38280RM219.14
100RM3.99710RM399.71
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM3.27280RM1,636.40
1,000RM3.06788RM3,067.88
1,500RM2.96453RM4,446.80
2,500RM2.84930RM7,123.25
3,500RM2.78158RM9,735.53
5,000RM2.71619RM13,580.95
Manufacturers Standard Package
Unit Price without VAT:RM8.55000
Unit Price with VAT:RM9.40500