
EEH-AZF1V151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1V151BCT-ND - Cut Tape (CT) 10-EEH-AZF1V151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1V151B |
Description | CAP ALUM HYBRID 150UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1V151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 142.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.23000 | RM8.23 |
| 10 | RM5.39800 | RM53.98 |
| 50 | RM4.38200 | RM219.10 |
| 100 | RM3.85060 | RM385.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.27280 | RM1,636.40 |
| 1,000 | RM3.06788 | RM3,067.88 |
| 1,500 | RM2.96453 | RM4,446.80 |
| 2,500 | RM2.84930 | RM7,123.25 |
| 3,500 | RM2.78158 | RM9,735.53 |
| 5,000 | RM2.71619 | RM13,580.95 |
| Unit Price without VAT: | RM8.23000 |
|---|---|
| Unit Price with VAT: | RM9.05300 |

