
EEH-AZS1E561B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1E561BCT-ND - Cut Tape (CT) 10-EEH-AZS1E561BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1E561B |
Description | CAP ALUM HYBRID 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1E561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 600 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM6.89500 | RM68.95 |
| 50 | RM5.43960 | RM271.98 |
| 100 | RM4.97980 | RM497.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.11226 | RM2,056.13 |
| 1,000 | RM3.86802 | RM3,868.02 |
| 1,500 | RM3.74481 | RM5,617.22 |
| 2,500 | RM3.60750 | RM9,018.75 |
| 3,500 | RM3.52682 | RM12,343.87 |
| 5,000 | RM3.44890 | RM17,244.50 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |

