68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1H680V

DigiKey Part Number
P19826TR-ND - Tape & Reel (TR)
P19826CT-ND - Cut Tape (CT)
P19826DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1H680V
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1H680V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1H680PPanasonic Industry271P15445CT-NDRM6.74000Parametric Equivalent
50CEV68M8X10.5Rubycon1751189-50CEV68M8X10.5CT-NDRM7.05000Parametric Equivalent
50PEV68M8X10.5Rubycon4550PEV68M8X10.5CT-NDRM8.23000Parametric Equivalent
HHXD500GRA680MHA0GChemi-Con276565-HHXD500GRA680MHA0GCT-NDRM4.85000Parametric Equivalent
HZA686M050F24T-FCornell Dubilier Knowles1,802338-HZA686M050F24T-FCT-NDRM17.34000Parametric Equivalent
In-Stock: 53
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.33000RM7.33
10RM4.77500RM47.75
50RM3.71000RM185.50
100RM3.37380RM337.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.74390RM1,371.95
1,000RM2.56506RM2,565.06
1,500RM2.47487RM3,712.31
2,500RM2.37432RM5,935.80
3,500RM2.31525RM8,103.37
5,000RM2.25816RM11,290.80
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300