
EEH-ZA1J100V | |
|---|---|
DigiKey Part Number | P123708TR-ND - Tape & Reel (TR) P123708CT-ND - Cut Tape (CT) P123708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J100V |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J100V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.47000 | RM7.47 |
| 10 | RM4.86600 | RM48.66 |
| 50 | RM3.78480 | RM189.24 |
| 100 | RM3.44320 | RM344.32 |
| 500 | RM2.85482 | RM1,427.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.62063 | RM2,620.63 |
| 2,000 | RM2.46958 | RM4,939.16 |
| 3,000 | RM2.39338 | RM7,180.14 |
| 5,000 | RM2.30847 | RM11,542.35 |
| 7,000 | RM2.25857 | RM15,809.99 |
| 10,000 | RM2.21039 | RM22,103.90 |
| Unit Price without VAT: | RM7.47000 |
|---|---|
| Unit Price with VAT: | RM8.21700 |


