47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1K470V

DigiKey Part Number
10-EEH-ZA1K470VTR-ND - Tape & Reel (TR)
10-EEH-ZA1K470VCT-ND - Cut Tape (CT)
10-EEH-ZA1K470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1K470V
Description
CAP ALUM HYBRID 47UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 100 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.72000RM10.72
10RM7.12700RM71.27
50RM5.62940RM281.47
100RM5.15630RM515.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.26378RM2,131.89
1,000RM4.01269RM4,012.69
1,500RM3.88602RM5,829.03
2,500RM3.74486RM9,362.15
3,500RM3.66193RM12,816.75
5,000RM3.58181RM17,909.05
Manufacturers Standard Package
Unit Price without VAT:RM10.72000
Unit Price with VAT:RM11.79200