330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1E331V

DigiKey Part Number
P19833TR-ND - Tape & Reel (TR)
P19833CT-ND - Cut Tape (CT)
P19833DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1E331V
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1E331V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
Panasonic Industry
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.40000RM10.40
10RM6.88700RM68.87
50RM5.43160RM271.58
100RM4.97230RM497.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.10588RM2,052.94
1,000RM3.86195RM3,861.95
1,500RM3.73893RM5,608.39
2,500RM3.60178RM9,004.45
3,500RM3.52119RM12,324.16
5,000RM3.44335RM17,216.75
Manufacturers Standard Package
Unit Price without VAT:RM10.40000
Unit Price with VAT:RM11.44000