33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1K330P

DigiKey Part Number
P19319TR-ND - Tape & Reel (TR)
P19319CT-ND - Cut Tape (CT)
P19319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1K330P
Description
CAP ALUM HYBRID 33UF 20% 80V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1K330P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
136 mA @ 100 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,539
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.23000RM6.23
10RM3.70800RM37.08
50RM3.10940RM155.47
100RM2.82060RM282.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.36802RM1,184.01
1,000RM2.20861RM2,208.61
1,500RM2.12818RM3,192.27
2,500RM2.03849RM5,096.22
3,500RM1.98581RM6,950.34
5,000RM1.93488RM9,674.40
Manufacturers Standard Package
Unit Price without VAT:RM6.23000
Unit Price with VAT:RM6.85300