
EEH-ZL1V151XV | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V151XVTR-ND - Tape & Reel (TR) 10-EEH-ZL1V151XVCT-ND - Cut Tape (CT) 10-EEH-ZL1V151XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V151XV |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM4.26558 | RM3,839.02 |
| 1,800 | RM4.04239 | RM7,276.30 |
| 2,700 | RM3.92987 | RM10,610.65 |
| 4,500 | RM3.80447 | RM17,120.11 |
| 6,300 | RM3.73082 | RM23,504.17 |
| 9,000 | RM3.67285 | RM33,055.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM7.47000 | RM74.70 |
| 50 | RM5.91160 | RM295.58 |
| 100 | RM5.41990 | RM541.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.80000 | RM10.80 |
| 10 | RM6.45800 | RM64.58 |
| 50 | RM5.69480 | RM284.74 |
| 100 | RM5.22090 | RM522.09 |
| Unit Price without VAT: | RM10.80000 |
|---|---|
| Unit Price with VAT: | RM11.88000 |


