
EEH-ZL1V820V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V820VTR-ND - Tape & Reel (TR) 10-EEH-ZL1V820VCT-ND - Cut Tape (CT) 10-EEH-ZL1V820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V820V |
Description | CAP ALUM HYBRID 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 105 mA @ 100 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.36000 | RM10.36 |
| 10 | RM6.86000 | RM68.60 |
| 50 | RM5.41040 | RM270.52 |
| 100 | RM4.95300 | RM495.30 |
| 500 | RM4.16560 | RM2,082.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.84603 | RM3,846.03 |
| 2,000 | RM3.64409 | RM7,288.18 |
| 3,000 | RM3.54224 | RM10,626.72 |
| 5,000 | RM3.42874 | RM17,143.70 |
| 7,000 | RM3.36205 | RM23,534.35 |
| 10,000 | RM3.30604 | RM33,060.40 |
| Unit Price without VAT: | RM10.36000 |
|---|---|
| Unit Price with VAT: | RM11.39600 |

