EEH-ZS1V471UP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM9.32000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 391
Unit Price: RM7.35000
Datasheet
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1V471UP

DigiKey Part Number
10-EEH-ZS1V471UPTR-ND - Tape & Reel (TR)
10-EEH-ZS1V471UPCT-ND - Cut Tape (CT)
10-EEH-ZS1V471UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1V471UP
Description
CAP ALUMHYB 470UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1V471UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
14mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PKV470M10X12.5Rubycon01189-35PKV470M10X12.5CT-NDRM9.32000Parametric Equivalent
EHBSA035M4711012TEaton - Electronics Division391283-EHBSA035M4711012TCT-NDRM7.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.48000RM9.48
10RM6.24500RM62.45
50RM4.90440RM245.22
100RM4.48170RM448.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.76733RM1,506.93
800RM3.52879RM2,823.03
1,200RM3.40849RM4,090.19
2,000RM3.27437RM6,548.74
2,800RM3.19556RM8,947.57
4,000RM3.11942RM12,477.68
Manufacturers Standard Package
Unit Price without VAT:RM9.48000
Unit Price with VAT:RM10.42800