
EEH-ZT1E221V | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1E221VTR-ND - Tape & Reel (TR) 10-EEH-ZT1E221VCT-ND - Cut Tape (CT) 10-EEH-ZT1E221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1E221V |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1E221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM6.89100 | RM68.91 |
| 50 | RM5.43400 | RM271.70 |
| 100 | RM4.97430 | RM497.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.10760 | RM2,053.80 |
| 1,000 | RM3.86360 | RM3,863.60 |
| 1,500 | RM3.74051 | RM5,610.77 |
| 2,500 | RM3.60332 | RM9,008.30 |
| 3,500 | RM3.52273 | RM12,329.56 |
| 5,000 | RM3.44485 | RM17,224.25 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |

