
EEH-ZU1E681UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E681UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1E681UVCT-ND - Cut Tape (CT) 10-EEH-ZU1E681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E681UV |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 795 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 10 | RM9.39700 | RM93.97 |
| 50 | RM7.50580 | RM375.29 |
| 100 | RM6.90960 | RM690.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM5.89188 | RM2,356.75 |
| 800 | RM5.55594 | RM4,444.75 |
| 1,200 | RM5.38654 | RM6,463.85 |
| 2,000 | RM5.19767 | RM10,395.34 |
| 2,800 | RM5.08674 | RM14,242.87 |
| 4,000 | RM4.97960 | RM19,918.40 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |

