
EEH-ZU1J151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J151PTR-ND - Tape & Reel (TR) 10-EEH-ZU1J151PCT-ND - Cut Tape (CT) 10-EEH-ZU1J151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J151P |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1J151P Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| 10 | RM8.12500 | RM81.25 |
| 50 | RM6.45200 | RM322.60 |
| 100 | RM5.92420 | RM592.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.26156 | RM1,315.39 |
| 500 | RM4.92392 | RM2,461.96 |
| 750 | RM4.75359 | RM3,565.19 |
| 1,250 | RM4.56374 | RM5,704.68 |
| 1,750 | RM4.45219 | RM7,791.33 |
| 2,500 | RM4.34442 | RM10,861.05 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |




