
EEH-ZV1E221V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1E221VTR-ND - Tape & Reel (TR) 10-EEH-ZV1E221VCT-ND - Cut Tape (CT) 10-EEH-ZV1E221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E221V |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 585 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.13492 | RM2,567.46 |
| 1,000 | RM4.84557 | RM4,845.57 |
| 1,500 | RM4.69961 | RM7,049.41 |
| 2,500 | RM4.53696 | RM11,342.40 |
| 3,500 | RM4.44141 | RM15,544.94 |
| 5,000 | RM4.34912 | RM21,745.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.61000 | RM12.61 |
| 10 | RM8.43900 | RM84.39 |
| 50 | RM6.71300 | RM335.65 |
| 100 | RM6.16810 | RM616.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM7.81300 | RM78.13 |
| 50 | RM6.46640 | RM323.32 |
| 100 | RM5.94150 | RM594.15 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |











