
EEH-ZV1E331UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1E331UVTR-ND - Tape & Reel (TR) 10-EEH-ZV1E331UVCT-ND - Cut Tape (CT) 10-EEH-ZV1E331UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E331UV |
Description | CAP ALUM HYBRID 330UF 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1E331UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 585 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 10 | RM8.47900 | RM84.79 |
| 50 | RM6.74440 | RM337.22 |
| 100 | RM6.19720 | RM619.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.16022 | RM2,580.11 |
| 1,000 | RM4.86980 | RM4,869.80 |
| 1,500 | RM4.72330 | RM7,084.95 |
| 2,500 | RM4.56009 | RM11,400.22 |
| 3,500 | RM4.46415 | RM15,624.52 |
| 5,000 | RM4.37152 | RM21,857.60 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |


