
EEH-ZV1J330P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J330PTR-ND - Tape & Reel (TR) 10-EEH-ZV1J330PCT-ND - Cut Tape (CT) 10-EEH-ZV1J330PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J330P |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM7.24200 | RM72.42 |
| 50 | RM5.72400 | RM286.20 |
| 100 | RM5.24490 | RM524.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.33992 | RM2,169.96 |
| 1,000 | RM4.08543 | RM4,085.43 |
| 1,500 | RM3.95705 | RM5,935.57 |
| 2,500 | RM3.81397 | RM9,534.92 |
| 3,500 | RM3.72990 | RM13,054.65 |
| 5,000 | RM3.64869 | RM18,243.45 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

