
EEH-ZV1J470V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J470VTR-ND - Tape & Reel (TR) 10-EEH-ZV1J470VCT-ND - Cut Tape (CT) 10-EEH-ZV1J470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J470V |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 495 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.61000 | RM12.61 |
| 10 | RM8.43900 | RM84.39 |
| 50 | RM6.71300 | RM335.65 |
| 100 | RM6.16770 | RM616.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.13476 | RM2,567.38 |
| 1,000 | RM4.84545 | RM4,845.45 |
| 1,500 | RM4.69953 | RM7,049.30 |
| 2,500 | RM4.53688 | RM11,342.20 |
| 3,500 | RM4.44133 | RM15,544.65 |
| 5,000 | RM4.34901 | RM21,745.05 |
| Unit Price without VAT: | RM12.61000 |
|---|---|
| Unit Price with VAT: | RM13.87100 |





