
EEH-ZV1J820P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J820PTR-ND - Tape & Reel (TR) 10-EEH-ZV1J820PCT-ND - Cut Tape (CT) 10-EEH-ZV1J820PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J820P |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 600 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.94000 | RM11.94 |
| 10 | RM7.96700 | RM79.67 |
| 50 | RM6.32140 | RM316.07 |
| 100 | RM5.80200 | RM580.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.81918 | RM2,409.59 |
| 1,000 | RM4.54349 | RM4,543.49 |
| 1,500 | RM4.40442 | RM6,606.63 |
| 2,500 | RM4.24946 | RM10,623.65 |
| 3,500 | RM4.15840 | RM14,554.40 |
| 5,000 | RM4.07044 | RM20,352.20 |
| Unit Price without VAT: | RM11.94000 |
|---|---|
| Unit Price with VAT: | RM13.13400 |

