EET-ED2W820BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM9.70947
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: RM16.90000
Datasheet

Direct


Nichicon
In Stock: 370
Unit Price: RM16.67000
Datasheet

Similar


Nichicon
In Stock: 228
Unit Price: RM16.94000
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2W820BA

DigiKey Part Number
P11694-ND
Manufacturer
Manufacturer Product Number
EET-ED2W820BA
Description
CAP ALUM 82UF 20% 450V SNAP TH
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2W820BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.617Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.14 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes