EET-HD2G271JJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: RM14.04865
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: RM12.74670
Datasheet

Direct


Chemi-Con
In Stock: 178
Unit Price: RM21.83000
Datasheet

Direct


Chemi-Con
In Stock: 192
Unit Price: RM36.84000
Datasheet

Direct


Chemi-Con
In Stock: 221
Unit Price: RM26.28000
Datasheet

Direct


Nichicon
In Stock: 453
Unit Price: RM28.05000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM15.17965
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM16.09015
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HD2G271JJ

DigiKey Part Number
EET-HD2G271JJ-ND
Manufacturer
Manufacturer Product Number
EET-HD2G271JJ
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HD2G271JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.708 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes