EET-HD2G561LJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 97
Unit Price: RM34.12000
Datasheet

Direct


Chemi-Con
In Stock: 139
Unit Price: RM41.33000
Datasheet

Direct


Nichicon
In Stock: 107
Unit Price: RM45.94000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM29.38890
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM29.94563
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HD2G561LJ

DigiKey Part Number
P14893-ND
Manufacturer
Manufacturer Product Number
EET-HD2G561LJ
Description
CAP ALUM 560UF 20% 400V SNAP TH
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HD2G561LJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.66 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes