EET-HD2G681KJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: RM29.76200
Datasheet

Direct


TDK
In Stock: 700
Unit Price: RM64.03000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM33.21030
Datasheet

Upgrade


Rubycon
In Stock: 28
Unit Price: RM82.94000
Datasheet

Similar


Nichicon
In Stock: 155
Unit Price: RM36.68000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HD2G681KJ

DigiKey Part Number
P14894-ND
Manufacturer
Manufacturer Product Number
EET-HD2G681KJ
Description
CAP ALUM 680UF 20% 400V SNAP TH
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HD2G681KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
2.968 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes