EET-HD2W561KJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 30
Unit Price: RM63.87000
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: RM61.82000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM44.48000
Datasheet
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HD2W561KJ

DigiKey Part Number
P14903-ND
Manufacturer
Manufacturer Product Number
EET-HD2W561KJ
Description
CAP ALUM 560UF 20% 450V SNAP TH
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HD2W561KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.66 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes