
EEU-EB1V331B | |
|---|---|
DigiKey Part Number | P19481CT-ND - Cut Tape (CT) P19481TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V331B |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 278 mA @ 120 Hz | |
Ripple Current @ High Frequency | 361.4 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.09600 | RM20.96 |
| 50 | RM1.62640 | RM81.32 |
| 100 | RM1.43020 | RM143.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.27120 | RM635.60 |
| 1,000 | RM1.11861 | RM1,118.61 |
| 1,500 | RM1.11295 | RM1,669.43 |
| 2,500 | RM1.06935 | RM2,673.38 |
| 3,500 | RM1.03705 | RM3,629.68 |
| 5,000 | RM1.00618 | RM5,030.90 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

