
EEU-FC0J471B | |
|---|---|
DigiKey Part Number | 10-EEU-FC0J471BCT-ND - Cut Tape (CT) 10-EEU-FC0J471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J471B |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J471 | Panasonic Industry | 58,545 | P12704-ND | RM2.36000 | Similar |
| EEU-FC1A471B | Panasonic Industry | 847 | P19483CT-ND | RM2.40000 | Parametric Equivalent |
| UPS0J471MPD | Nichicon | 297 | 493-17142-ND | RM1.73000 | Similar |
| UPW0J471MPD | Nichicon | 5,695 | 493-1702-ND | RM1.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.49700 | RM14.97 |
| 50 | RM1.11260 | RM55.63 |
| 100 | RM0.99130 | RM99.13 |
| 500 | RM0.78162 | RM390.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.70227 | RM702.27 |
| 2,000 | RM0.64819 | RM1,296.38 |
| 3,000 | RM0.62088 | RM1,862.64 |
| 5,000 | RM0.59044 | RM2,952.20 |
| 7,000 | RM0.57256 | RM4,007.92 |
| 10,000 | RM0.55526 | RM5,552.60 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

