470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J471B

DigiKey Part Number
10-EEU-FC0J471BCT-ND - Cut Tape (CT)
10-EEU-FC0J471BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J471B
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Active
Impedance
117 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC0J471Panasonic Industry58,545P12704-NDRM2.36000Similar
EEU-FC1A471BPanasonic Industry847P19483CT-NDRM2.40000Parametric Equivalent
UPS0J471MPDNichicon297493-17142-NDRM1.73000Similar
UPW0J471MPDNichicon5,695493-1702-NDRM1.77000Similar
In-Stock: 668
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.49700RM14.97
50RM1.11260RM55.63
100RM0.99130RM99.13
500RM0.78162RM390.81
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.70227RM702.27
2,000RM0.64819RM1,296.38
3,000RM0.62088RM1,862.64
5,000RM0.59044RM2,952.20
7,000RM0.57256RM4,007.92
10,000RM0.55526RM5,552.60
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000