
EEU-FC1A221SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A221SBCT-ND - Cut Tape (CT) 10-EEU-FC1A221SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A221SB |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A221SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09100 | RM10.91 |
| 50 | RM0.80620 | RM40.31 |
| 100 | RM0.71430 | RM71.43 |
| 500 | RM0.55672 | RM278.36 |
| 1,000 | RM0.50684 | RM506.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44546 | RM890.92 |
| 4,000 | RM0.43910 | RM1,756.40 |
| 6,000 | RM0.42136 | RM2,528.16 |
| 10,000 | RM0.40159 | RM4,015.90 |
| 14,000 | RM0.39984 | RM5,597.76 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

