2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C272B

DigiKey Part Number
10-EEU-FC1C272BCT-ND - Cut Tape (CT)
10-EEU-FC1C272BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C272B
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C272B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.874 A @ 120 Hz
Ripple Current @ High Frequency
2.205 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.60000RM7.60
10RM4.98800RM49.88
50RM3.88800RM194.40
100RM3.49560RM349.56
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM3.23032RM807.58
500RM2.99976RM1,499.88
750RM2.88340RM2,162.55
1,250RM2.75371RM3,442.14
1,750RM2.67747RM4,685.57
2,500RM2.60382RM6,509.55
3,000RM2.56881RM7,706.43
6,000RM2.45031RM14,701.86
6,250RM2.44399RM15,274.94
Manufacturers Standard Package
Unit Price without VAT:RM7.60000
Unit Price with VAT:RM8.36000