
EEU-FC1C272B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C272BCT-ND - Cut Tape (CT) 10-EEU-FC1C272BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C272B |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C272B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.874 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.205 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM4.98800 | RM49.88 |
| 50 | RM3.88800 | RM194.40 |
| 100 | RM3.49560 | RM349.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.23032 | RM807.58 |
| 500 | RM2.99976 | RM1,499.88 |
| 750 | RM2.88340 | RM2,162.55 |
| 1,250 | RM2.75371 | RM3,442.14 |
| 1,750 | RM2.67747 | RM4,685.57 |
| 2,500 | RM2.60382 | RM6,509.55 |
| 3,000 | RM2.56881 | RM7,706.43 |
| 6,000 | RM2.45031 | RM14,701.86 |
| 6,250 | RM2.44399 | RM15,274.94 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |

