
EEU-FC1C471B | |
|---|---|
DigiKey Part Number | P19635CT-ND - Cut Tape (CT) P19635TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C471B |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 566.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.93500 | RM19.35 |
| 50 | RM1.45300 | RM72.65 |
| 100 | RM1.30020 | RM130.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.01730 | RM508.65 |
| 1,000 | RM0.93563 | RM935.63 |
| 1,500 | RM0.89441 | RM1,341.62 |
| 2,500 | RM0.84842 | RM2,121.05 |
| 3,500 | RM0.82139 | RM2,874.86 |
| 5,000 | RM0.79527 | RM3,976.35 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

