EEU-FC1E332SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 756
Unit Price: RM10.72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 49
Unit Price: RM11.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 395
Unit Price: RM15.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM6.79004
Datasheet

Similar


Chemi-Con
In Stock: 382
Unit Price: RM11.62000
Datasheet

Similar


Chemi-Con
In Stock: 468
Unit Price: RM8.63000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM4.15527
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM3.87787
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: RM11.50000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM10.32000
Datasheet

Similar


Nichicon
In Stock: 129
Unit Price: RM10.44000
Datasheet

Similar


Nichicon
In Stock: 298
Unit Price: RM10.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM8.90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM4.21468
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E332SB

DigiKey Part Number
EEU-FC1E332SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E332SB
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E332SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.329 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM4.83052RM2,415.26
Unit Price without VAT:RM4.83052
Unit Price with VAT:RM5.31357