
EEU-FC1H220B | |
|---|---|
DigiKey Part Number | P19652CT-ND - Cut Tape (CT) P19652TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H220B |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H220B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95700 | RM9.57 |
| 50 | RM0.70220 | RM35.11 |
| 100 | RM0.62060 | RM62.06 |
| 500 | RM0.48020 | RM240.10 |
| 1,000 | RM0.43580 | RM435.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39154 | RM783.08 |
| 4,000 | RM0.36136 | RM1,445.44 |
| 6,000 | RM0.34613 | RM2,076.78 |
| 10,000 | RM0.32914 | RM3,291.40 |
| 14,000 | RM0.31916 | RM4,468.24 |
| 20,000 | RM0.30951 | RM6,190.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

