390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H391B

DigiKey Part Number
10-EEU-FC1H391BCT-ND - Cut Tape (CT)
10-EEU-FC1H391BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H391B
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H391B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Ripple Current @ High Frequency
1.48 A @ 100 kHz
Impedance
63 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM3.64500RM36.45
50RM2.80140RM140.07
100RM2.53540RM253.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM2.03864RM1,019.32
1,000RM1.89687RM1,896.87
1,500RM1.82530RM2,737.95
2,500RM1.74552RM4,363.80
3,500RM1.69863RM5,945.20
5,000RM1.65334RM8,266.70
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700