
EEU-FC1H561S | |
|---|---|
DigiKey Part Number | P10329-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H561S |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H561S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM5.17300 | RM51.73 |
| 50 | RM4.34180 | RM217.09 |
| 100 | RM3.99400 | RM399.40 |
| 500 | RM3.55924 | RM1,779.62 |
| 1,000 | RM3.52681 | RM3,526.81 |
| 2,500 | RM3.10748 | RM7,768.70 |
| 5,000 | RM2.96549 | RM14,827.45 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |

