
EEU-FC1J221X | |
|---|---|
DigiKey Part Number | P19493-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J221X |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J221X Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 100 kHz |
Part Status Active | Impedance 147 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.73400 | RM27.34 |
| 50 | RM2.08120 | RM104.06 |
| 200 | RM1.70190 | RM340.38 |
| 600 | RM1.48610 | RM891.66 |
| 1,000 | RM1.40532 | RM1,405.32 |
| 2,600 | RM1.28083 | RM3,330.16 |
| 5,000 | RM1.21224 | RM6,061.20 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

