
EEU-FC1J221XB | |
|---|---|
DigiKey Part Number | P19667CT-ND - Cut Tape (CT) P19667TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J221XB |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J221XB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885 mA @ 100 kHz |
Part Status Active | Impedance 147 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.78600 | RM27.86 |
| 50 | RM2.12060 | RM106.03 |
| 100 | RM1.90930 | RM190.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.51768 | RM758.84 |
| 1,000 | RM1.40532 | RM1,405.32 |
| 1,500 | RM1.34858 | RM2,022.87 |
| 2,500 | RM1.28534 | RM3,213.35 |
| 3,500 | RM1.24816 | RM4,368.56 |
| 5,000 | RM1.21224 | RM6,061.20 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

