1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V122B

DigiKey Part Number
10-EEU-FC1V122BCT-ND - Cut Tape (CT)
10-EEU-FC1V122BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V122B
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V122B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.764 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.205 A @ 100 kHz
Part Status
Active
Impedance
29 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V122LPanasonic Industry500P10306-NDRM6.78000Similar
EEU-FC1V122Panasonic Industry95P11242-NDRM7.76000Parametric Equivalent
ELXY350ELL122MK35SChemi-Con534565-ELXY350ELL122MK35S-NDRM8.79000Similar
ELXY350ELL122ML25SChemi-Con188565-ELXY350ELL122ML25S-NDRM9.53000Similar
ELXZ350ELL122MK30SChemi-Con905565-1990-NDRM8.20000Similar
In-Stock: 248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.92000RM7.92
10RM5.17700RM51.77
50RM4.03620RM201.81
100RM3.67560RM367.56
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM3.23032RM807.58
500RM2.99976RM1,499.88
750RM2.88340RM2,162.55
1,250RM2.75371RM3,442.14
1,750RM2.67747RM4,685.57
2,500RM2.60382RM6,509.55
Manufacturers Standard Package
Unit Price without VAT:RM7.92000
Unit Price with VAT:RM8.71200