
EEU-FC1V681B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V681BCT-ND - Cut Tape (CT) 10-EEU-FC1V681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V681B |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V681B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.241 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.655 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.64500 | RM36.45 |
| 50 | RM2.80140 | RM140.07 |
| 100 | RM2.53540 | RM253.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.03864 | RM1,019.32 |
| 1,000 | RM1.89687 | RM1,896.87 |
| 1,500 | RM1.82530 | RM2,737.95 |
| 2,500 | RM1.74552 | RM4,363.80 |
| 3,500 | RM1.69863 | RM5,945.20 |
| 5,000 | RM1.65334 | RM8,266.70 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

