
EEU-FC2A221B | |
|---|---|
DigiKey Part Number | P19691CT-ND - Cut Tape (CT) P19691TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A221B |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.17 A @ 100 kHz |
Part Status Active | Impedance 89 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.73000 | RM9.73 |
| 10 | RM6.43000 | RM64.30 |
| 50 | RM5.05580 | RM252.79 |
| 100 | RM4.62240 | RM462.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.08340 | RM1,020.85 |
| 500 | RM3.80636 | RM1,903.18 |
| 750 | RM3.66651 | RM2,749.88 |
| 1,250 | RM3.51070 | RM4,388.38 |
| 1,750 | RM3.41911 | RM5,983.44 |
| 2,500 | RM3.33062 | RM8,326.55 |
| Unit Price without VAT: | RM9.73000 |
|---|---|
| Unit Price with VAT: | RM10.70300 |

