560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM0J561B

DigiKey Part Number
10-EEU-FM0J561BCT-ND - Cut Tape (CT)
10-EEU-FM0J561BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM0J561B
Description
CAP ALUM 560UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM0J561B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,622
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.46200RM14.62
50RM1.08580RM54.29
100RM0.96690RM96.69
500RM0.76136RM380.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.68375RM683.75
2,000RM0.63082RM1,261.64
3,000RM0.60409RM1,812.27
5,000RM0.57430RM2,871.50
7,000RM0.55678RM3,897.46
10,000RM0.53986RM5,398.60
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600