470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FM SERIES

EEU-FM1C471LB

DigiKey Part Number
10-EEU-FM1C471LBCT-ND - Cut Tape (CT)
10-EEU-FM1C471LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1C471LB
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1C471LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
41 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E471YBPanasonic Industry10,090P15363CT-NDRM3.59000Upgrade
EEU-FM1C471Panasonic Industry9,158P12375-NDRM3.00000Similar
EEU-FM1C471LPanasonic Industry2,899P12376-NDRM2.96000Similar
EEU-FR1C471BPanasonic Industry3,368P15342CT-NDRM2.84000Similar
EKY-160ELL471MJC5SChemi-Con1,394565-EKY-160ELL471MJC5S-NDRM3.67000Similar
In-Stock: 559
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.00000RM3.00
10RM1.89200RM18.92
50RM1.41880RM70.94
100RM1.26910RM126.91
500RM1.01048RM505.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.91186RM911.86
2,000RM0.84528RM1,690.56
3,000RM0.81169RM2,435.07
5,000RM0.77423RM3,871.15
7,000RM0.75221RM5,265.47
10,000RM0.73094RM7,309.40
Manufacturers Standard Package
Unit Price without VAT:RM3.00000
Unit Price with VAT:RM3.30000