
EEU-FR0J392B | |
|---|---|
DigiKey Part Number | P15311CT-ND - Cut Tape (CT) P15311TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J392B |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J392B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 10 | RM4.35800 | RM43.58 |
| 50 | RM3.37420 | RM168.71 |
| 100 | RM3.06300 | RM306.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.48164 | RM1,240.82 |
| 1,000 | RM2.31633 | RM2,316.33 |
| 1,500 | RM2.23290 | RM3,349.35 |
| 2,500 | RM2.13989 | RM5,349.72 |
| 3,500 | RM2.08524 | RM7,298.34 |
| 5,000 | RM2.03243 | RM10,162.15 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |

