
EEU-FR0J682L | |
|---|---|
DigiKey Part Number | P14371-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J682L |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J682L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.30000 | RM9.30 |
| 10 | RM6.14600 | RM61.46 |
| 50 | RM4.82960 | RM241.48 |
| 100 | RM4.41400 | RM441.40 |
| 500 | RM3.69840 | RM1,849.20 |
| 1,000 | RM3.47327 | RM3,473.27 |
| 2,500 | RM3.23308 | RM8,082.70 |
| 5,000 | RM3.08688 | RM15,434.40 |
| Unit Price without VAT: | RM9.30000 |
|---|---|
| Unit Price with VAT: | RM10.23000 |

