
EEU-FR1A221 | |
|---|---|
DigiKey Part Number | P14375-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A221 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.10700 | RM11.07 |
| 50 | RM0.81480 | RM40.74 |
| 200 | RM0.64535 | RM129.07 |
| 600 | RM0.59875 | RM359.25 |
| 1,000 | RM0.51236 | RM512.36 |
| 2,600 | RM0.45640 | RM1,186.64 |
| 5,000 | RM0.42553 | RM2,127.65 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

