680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1A681B

DigiKey Part Number
P15327CT-ND - Cut Tape (CT)
P15327TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1A681B
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1A681B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,924
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.78900RM17.89
50RM1.33800RM66.90
100RM1.19580RM119.58
500RM0.95002RM475.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.85644RM856.44
2,000RM0.79312RM1,586.24
3,000RM0.76116RM2,283.48
5,000RM0.72554RM3,627.70
7,000RM0.70459RM4,932.13
10,000RM0.68436RM6,843.60
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400