
EEU-FR1C102LJ | |
|---|---|
DigiKey Part Number | 10-EEU-FR1C102LJCT-ND - Cut Tape (CT) 10-EEU-FR1C102LJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C102LJ |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.30100 | RM23.01 |
| 50 | RM1.73760 | RM86.88 |
| 100 | RM1.55980 | RM155.98 |
| 500 | RM1.25260 | RM626.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13456 | RM1,134.56 |
| 2,000 | RM1.05555 | RM2,111.10 |
| 3,000 | RM1.01567 | RM3,047.01 |
| 5,000 | RM0.97122 | RM4,856.10 |
| 7,000 | RM0.94508 | RM6,615.56 |
| 10,000 | RM0.91984 | RM9,198.40 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

