2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E272S

DigiKey Part Number
P14430-ND
Manufacturer
Manufacturer Product Number
EEU-FR1E272S
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E272S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.64 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.73000RM9.73
10RM6.43800RM64.38
50RM5.23080RM261.54
100RM4.63460RM463.46
500RM3.65672RM1,828.36
2,500RM3.40706RM8,517.65
5,000RM3.25504RM16,275.20
Manufacturers Standard Package
Unit Price without VAT:RM9.73000
Unit Price with VAT:RM10.70300