
EEU-FR1H560B | |
|---|---|
DigiKey Part Number | P15379CT-ND - Cut Tape (CT) P15379TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H560B |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H560B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 283.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.12700 | RM11.27 |
| 50 | RM0.83060 | RM41.53 |
| 100 | RM0.73600 | RM73.60 |
| 500 | RM0.57334 | RM286.67 |
| 1,000 | RM0.52193 | RM521.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47038 | RM940.76 |
| 4,000 | RM0.43546 | RM1,741.84 |
| 6,000 | RM0.41784 | RM2,507.04 |
| 10,000 | RM0.39820 | RM3,982.00 |
| 14,000 | RM0.38664 | RM5,412.96 |
| 20,000 | RM0.37549 | RM7,509.80 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

